Rittal SK Series, Aluminium Filter Grey, Aluminium Frame Air Filter, 200 mm 265mm 10 mm
- RS Stock No.:
- 751-537
- Mfr. Part No.:
- 3286310
- Manufacturer:
- Rittal
N
Subtotal (1 unit)*
PHP24,961.28
(exc. VAT)
PHP27,956.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,961.28 |
*price indicative
- RS Stock No.:
- 751-537
- Mfr. Part No.:
- 3286310
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Filter Type | Air Conditioner Filter | |
| Product Type | Air Filter | |
| Automatic/Manual | Manual | |
| Thickness | 10mm | |
| Frame Material | Aluminium | |
| Frame Finish | Grey | |
| Filter Material | Aluminium | |
| Width | 265mm | |
| Standards/Approvals | EAC | |
| Length | 200mm | |
| Series | SK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Filter Type Air Conditioner Filter | ||
Product Type Air Filter | ||
Automatic/Manual Manual | ||
Thickness 10mm | ||
Frame Material Aluminium | ||
Frame Finish Grey | ||
Filter Material Aluminium | ||
Width 265mm | ||
Standards/Approvals EAC | ||
Length 200mm | ||
Series SK | ||
- COO (Country of Origin):
- DE
Related links
- Rittal SK Series Aluminium Frame Fan Filter, 268 mm 344mm 10 mm
- Rittal SK Series Aluminium Frame Fan Filter 588mm 588 mm
- Rittal SK Series Aluminium Reusable Filter Filter w: 148.5 mm h: 148.5 mm d: 10 mm
- Rittal SK 3286.510 Series Aluminium Reusable Filter Filter w: 530 mm h: 255 mm d: 10 mm
- Rittal SK 3285.810 Series Aluminium Reusable Filter Filter w: 327 mm h: 280 mm d: 10 mm
- Rittal SK Series Polyurethane Foam Mat Filter w: 265 mm h: 200 mm d: 10 mm
- Pfannenberg Green Series Aluminium Frame Fan Filter for 220 x 220 mm Fans, 220 mm 220mm
- Rittal SK 3286.540 Series Aluminium Reusable Filter Filter w: 1 m h: 1.035 m d: 20 mm
