Rittal 3237 Series, Plastic Filter Plastic, Plastic Frame Filter Fan, 116.5 mm 116.5mm 64.5 mm
- RS Stock No.:
- 707-150
- Mfr. Part No.:
- 3237724
- Manufacturer:
- Rittal
This image is representative of the product range
Subtotal (1 unit)*
PHP17,902.29
(exc. VAT)
PHP20,050.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,902.29 |
*price indicative
- RS Stock No.:
- 707-150
- Mfr. Part No.:
- 3237724
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Filter Type | Exhaust Filter | |
| Product Type | Filter Fan | |
| Automatic/Manual | Manual | |
| Thickness | 64.5mm | |
| Frame Material | Plastic | |
| Frame Finish | Plastic | |
| Filter Material | Plastic | |
| Length | 116.5mm | |
| Width | 116.5mm | |
| Standards/Approvals | UL | |
| Series | 3237 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Filter Type Exhaust Filter | ||
Product Type Filter Fan | ||
Automatic/Manual Manual | ||
Thickness 64.5mm | ||
Frame Material Plastic | ||
Frame Finish Plastic | ||
Filter Material Plastic | ||
Length 116.5mm | ||
Width 116.5mm | ||
Standards/Approvals UL | ||
Series 3237 | ||
The Rittal Fan and filter units with diagonal fan technology have superior pressure stability and ensure a more constant Air throughput. The diagonal direction of outflow ensures more even heat dissipation from the enclosure.
Easy filter changes with new opening mechanism on the louvered grille
Faster installation on the enclosure with optimized detent hooks
Diagonal fan technology provides more even and constant ventilation with improved pressure stability
Tool-free assembly
Related links
- Rittal 3239 Series Plastic Frame Filter Fan, 204 mm 204mm 105 mm
- Rittal 3238 Series Plastic Frame Filter Fan, 148.5 mm 148.5mm 82.5 mm
- Rittal 3240 Series Plastic Frame Filter Fan, 255 mm 255mm 45.2 mm
- Rittal 3243 Series Plastic Frame Filter Fan, 323 mm 323mm 44.7 mm
- Rittal 3238 Series Plastic Frame Filter Fan, 148.5 mm 148.5mm 34.2 mm
- Rittal 3241 Series Plastic Frame Filter Fan, 255 mm 255mm 129 mm
- Rittal 3244 Series Plastic Frame Filter Fan, 323 mm 323mm 156 mm
- Rittal Blue e+ Series Filter Fan, 116.5 mm 116.5mm 33.2 mm
