RS PRO, Fibre Filter Fan Filter for 323 x 323 mm Fans, 286 mm 286mm
- RS Stock No.:
- 334-982
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
PHP1,537.61
(exc. VAT)
PHP1,722.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 92 unit(s) shipping from December 01, 2026
- Plus 100 unit(s) shipping from January 19, 2027
- Plus 100 unit(s) shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,537.61 | PHP307.522 |
*price indicative
- RS Stock No.:
- 334-982
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fan Filter | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 323 x 323 mm | |
| Filter Material | Fibre | |
| Width | 286mm | |
| Standards/Approvals | REACH, RoHS compliant, DIN EN 779 | |
| Length | 286mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fan Filter | ||
Filter Type Fan Mounted Filter | ||
Fan Size 323 x 323 mm | ||
Filter Material Fibre | ||
Width 286mm | ||
Standards/Approvals REACH, RoHS compliant, DIN EN 779 | ||
Length 286mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Fan Filter, 323 mm Fan Size
The RS PRO Fan Filter is designed to provide efficient air filtration for industrial applications. It ensures optimal performance by maintaining clean airflow in enclosures and systems, enhancing the longevity and reliability of equipment.
Features and Benefits
G4 Filter Standards: Provides high filtration efficiency according to DIN EN 779, ensuring a filtering degree of 94%
Fan Mounted Filter: Easy installation directly onto fans for seamless integration
Dimensions 289.0 x 289.0 mm: Suitable for a variety of enclosure sizes, offering flexibility in application
Applications
Industrial enclosures
HVAC systems
Electronic cabinets
Additional Information
For use with RS PRO filter fans and enclosures
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
