Omron Fan Lead, 1 m for use with R87F Series
- RS Stock No.:
- 565-941
- Mfr. Part No.:
- R87F-PCJT
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP309.29
(exc. VAT)
PHP346.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 38 unit(s) shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP309.29 |
*price indicative
- RS Stock No.:
- 565-941
- Mfr. Part No.:
- R87F-PCJT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fan Lead | |
| For Use With | R87F Series | |
| Cable Length | 1m | |
| Standards/Approvals | UL, CSA, PSE, CE | |
| Series | R87F | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fan Lead | ||
For Use With R87F Series | ||
Cable Length 1m | ||
Standards/Approvals UL, CSA, PSE, CE | ||
Series R87F | ||
- COO (Country of Origin):
- JP
Approvals
UL2464; CSA AWM; UL VW-1 (Flame test)
Related links
- Omron Fan Lead, 1 m for use with R87F Series
- Omron Fan Cable, 2 m for use with R87F Series
- Omron R87F Series AC Axial Fan 1.5 m³/min 80 mA Max 120 mm 25 mm
- Omron R87F Series AC Axial Fan 0.5 m³/min 63 mA Max 80 mm 25 mm
- Sanyo Denki Fan Lead, 1 m for use with 9AD1201H12 Fan
- ebm-papst Fan Lead, 1 m for use with All Types of Fan with Flat Plug 2.8/3 x 0.5
- ebm-papst Fan Lead Ebm-papst D2E146-HS Centrifugal Fan, Ebm-papst
- Omron R87F Series Aluminium Frame Fan Filter for 92 mm Fans 10.5 mm
