Vinda Professional Family Care series White Facial Tissue, Pack of 150 Sheets
- RS Stock No.:
- 784-473
- Mfr. Part No.:
- VC2699
- Manufacturer:
- Vinda Professional
Subtotal (1 box of 40 units)*
PHP2,211.31
(exc. VAT)
PHP2,476.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,211.31 | PHP55.283 |
*price indicative
- RS Stock No.:
- 784-473
- Mfr. Part No.:
- VC2699
- Manufacturer:
- Vinda Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vinda Professional | |
| Product Type | Facial Tissue | |
| Ply | 2 | |
| Range | Family Care series | |
| Colour | White | |
| Package Type | Pack | |
| Quantity Per Package | 150Sheets | |
| Select all | ||
|---|---|---|
Brand Vinda Professional | ||
Product Type Facial Tissue | ||
Ply 2 | ||
Range Family Care series | ||
Colour White | ||
Package Type Pack | ||
Quantity Per Package 150Sheets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vinda Professional Family Care series White Facial Tissue, Pack of 110 Sheets
- Vinda Professional VSC White Facial Tissue, Pack of 150 Sheets
- Vinda Professional Soft And Strong White Facial Tissue, Box of 80 Sheets
- Tork White Facial Tissue, Box of 150 Per Pack
- Tork White Facial Tissue, Box of 100 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 56 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 64 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 80 Per Pack
