Siemens White 1 Gang Cover Plate Plug Cover Plate

Subtotal (1 unit)*

PHP407.27

(exc. VAT)

PHP456.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP407.27

*price indicative

RS Stock No.:
226-2855
Mfr. Part No.:
5UH1096
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Number of Gangs

1

Plate Type

Cover Plate

Colour

White

Width

80mm

Outlet Type

Plug

Screwed/Screwless

Screwed

Range

DELTA

Standards/Approvals

EAC

Height

80mm

Fixing Standard

No

COO (Country of Origin):
ES
The Siemens cover plate has 80 mm width and 80 mm height. It is electrical white in colour.

It is approved by EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy