Vimark White 1 Gang Urea Formaldehyde Connection Plate
- RS Stock No.:
- 939-972
- Mfr. Part No.:
- VM1200
- Manufacturer:
- Vimark
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP230.51
(exc. VAT)
PHP258.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP230.51 |
| 10 - 24 | PHP212.07 |
| 25 + | PHP191.78 |
*price indicative
- RS Stock No.:
- 939-972
- Mfr. Part No.:
- VM1200
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Connection Plate | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | Urea Formaldehyde | |
| Width | 86mm | |
| Mount Type | Wall | |
| Depth | 9mm | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Standards/Approvals | CE | |
| For Use With | LED Lamp | |
| Series | VP1 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Connection Plate | ||
Number of Gangs 1 | ||
Colour White | ||
Material Urea Formaldehyde | ||
Width 86mm | ||
Mount Type Wall | ||
Depth 9mm | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Standards/Approvals CE | ||
For Use With LED Lamp | ||
Series VP1 | ||
- COO (Country of Origin):
- CN
The Vimark blank plate offers a robust and impact-resistant solution designed for a multitude of electrical applications. Its Durable finish ensures protection and reliability during installation and usage.
Durable and tough finish with protective coating
Includes an earth Terminal for added safety
Comes with a 25-year guarantee ensuring longevity
Supplied in a polybag, protecting it right up to installation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
