Vimark White 1 Gang Urea Formaldehyde Connection Plate
- RS Stock No.:
- 939-959
- Mfr. Part No.:
- VP1424
- Manufacturer:
- Vimark
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP148.45
(exc. VAT)
PHP166.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP148.45 |
| 10 - 24 | PHP136.46 |
| 25 + | PHP123.55 |
*price indicative
- RS Stock No.:
- 939-959
- Mfr. Part No.:
- VP1424
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Connection Plate | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | Urea Formaldehyde | |
| Mount Type | Wall | |
| Width | 86mm | |
| Depth | 12mm | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | CE | |
| Height | 146mm | |
| For Use With | LED Lamp | |
| Series | VP1 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Connection Plate | ||
Number of Gangs 1 | ||
Colour White | ||
Material Urea Formaldehyde | ||
Mount Type Wall | ||
Width 86mm | ||
Depth 12mm | ||
Screwed/Screwless Screwed | ||
Standards/Approvals CE | ||
Height 146mm | ||
For Use With LED Lamp | ||
Series VP1 | ||
- COO (Country of Origin):
- CN
The Vimark data plate accommodates four modules, designed for seamless integration with existing Euro mod size telephone and data systems, enhancing convenience and functionality in modern installations.
Unique slim profile optimises space utilisation
Designed to accept standard 50 x 50mm modules
Backed by a 2-year guarantee ensuring dependable performance
Constructed from urea formaldehyde, offering robust durability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
