Vimark White 1 Gang Urea Formaldehyde Connection Plate
- RS Stock No.:
- 939-957
- Mfr. Part No.:
- VP1421
- Manufacturer:
- Vimark
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP111.57
(exc. VAT)
PHP124.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP111.57 |
| 10 - 24 | PHP102.35 |
| 25 + | PHP92.20 |
*price indicative
- RS Stock No.:
- 939-957
- Mfr. Part No.:
- VP1421
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Connection Plate | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | Urea Formaldehyde | |
| Mount Type | Wall | |
| Width | 86mm | |
| Depth | 12mm | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | CE | |
| Height | 86mm | |
| For Use With | LED Lamp | |
| Series | VP1 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Connection Plate | ||
Number of Gangs 1 | ||
Colour White | ||
Material Urea Formaldehyde | ||
Mount Type Wall | ||
Width 86mm | ||
Depth 12mm | ||
Screwed/Screwless Screwed | ||
Standards/Approvals CE | ||
Height 86mm | ||
For Use With LED Lamp | ||
Series VP1 | ||
- COO (Country of Origin):
- CN
The Vimark data plate designed to accommodate a single module, allowing for seamless integration with telephone and data modules. Its slim profile enhances the aesthetic appeal while ensuring functionality.
Unique slim profile for modern installations
Accepts standard 50 x 25mm modules
Backed by a 25-year guarantee for durability
Constructed from urea formaldehyde for reliable performance
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
