Schneider Electric White 2 Gang Cover Plate Plastic Plate
- RS Stock No.:
- 891-447
- Mfr. Part No.:
- S320704P
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 180 units)*
PHP69,237.20
(exc. VAT)
PHP77,545.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP69,237.20 | PHP384.651 |
*price indicative
- RS Stock No.:
- 891-447
- Mfr. Part No.:
- S320704P
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plate | |
| Number of Gangs | 2 | |
| Plate Type | Cover Plate | |
| Colour | White | |
| Material | Plastic | |
| Width | 156mm | |
| Mount Type | Flush | |
| Depth | 10mm | |
| Finish | Mast | |
| Screwed/Screwless | Screwless | |
| Standards/Approvals | UNE 20315-1-1 | |
| Range | Ovalis | |
| Height | 87mm | |
| For Use With | Boxes | |
| Series | S320 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plate | ||
Number of Gangs 2 | ||
Plate Type Cover Plate | ||
Colour White | ||
Material Plastic | ||
Width 156mm | ||
Mount Type Flush | ||
Depth 10mm | ||
Finish Mast | ||
Screwed/Screwless Screwless | ||
Standards/Approvals UNE 20315-1-1 | ||
Range Ovalis | ||
Height 87mm | ||
For Use With Boxes | ||
Series S320 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis 2-gang cover plate for horizontal installation is white. This discreet and elegant plate can be used to cover all mechanisms in the Ovalis range when installed as a single gang.
Allows you to dress all the mechanisms in the range
With its elegant aesthetic in 2 71 mm positions it adapts to all Ovalis mechanisms
8 sturdy attachment points and 6 regulation notches to correct defects
Set of 180 plates for efficient management on collective construction sites in matt white
Related links
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Legrand Black 1 Gang Cover Plate Plastic Faceplate & Mounting Plate
- Schneider Electric White 2 Gang Cover Plate
- ABB Anthracite 2 Gang Cover Plate Plastic Cover Plate
- Legrand White Cover Plate Plastic Faceplate & Mounting Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
