Vimark White 2 Gang Urea Formaldehyde Connection Plate
- RS Stock No.:
- 873-886
- Mfr. Part No.:
- VP1216
- Manufacturer:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-886
- Mfr. Part No.:
- VP1216
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Connection Plate | |
| Number of Gangs | 2 | |
| Colour | White | |
| Material | Urea Formaldehyde | |
| Mount Type | Wall | |
| Width | 86mm | |
| Depth | 12mm | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Standards/Approvals | CE | |
| For Use With | Black Box | |
| Series | VP1 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Connection Plate | ||
Number of Gangs 2 | ||
Colour White | ||
Material Urea Formaldehyde | ||
Mount Type Wall | ||
Width 86mm | ||
Depth 12mm | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Standards/Approvals CE | ||
For Use With Black Box | ||
Series VP1 | ||
- COO (Country of Origin):
- CN
The Vimark connection plate offers a reliable solution for electrical connections, designed for ease of installation and secure connectivity, catering to various wiring requirements.
Contemporary designed profile for a modern aesthetic
Single tool requirement with a 4mm screwdriver for installation
Clearly marked terminals for straightforward connectivity
Dual terminals for live, neutral, and earth connections
Robust design featuring large Terminal capacity
Backed by a 25-year guarantee for peace of mind
Related links
- Vimark White 2 Gang Urea Formaldehyde Connection Plate
- Vimark White 1 Gang Urea Formaldehyde Connection Plate
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 2 Gangs 86 mm 86mm 32 mm
- Vimark VP1 White Urea Formaldehyde Box Surface Mount, 1 Gangs 86 mm 86mm 25 mm
- Legrand White 2 Gang Plastic Gang Plate
- Legrand White 2 Gang Faceplate & Mounting Plate
- Siemens White 2 Gang Cover Plate Thermoplastic Cover Plate
- Legrand White 2 Gang Cover Plate Plastic Faceplate & Mounting Plate
