Cutterwell & Co Ltd Blue 2 Gang Mounting Plate ABS, Steel Mounting Plate

Subtotal (1 unit)*

PHP7,475.88

(exc. VAT)

PHP8,372.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP7,475.88

*price indicative

RS Stock No.:
761-863
Mfr. Part No.:
INS55301
Manufacturer:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Mounting Plate

Number of Gangs

2

Plate Type

Mounting Plate

Colour

Blue

Material

ABS, Steel

Mount Type

Floor

Width

87mm

Depth

32

Screwed/Screwless

Screwed

Standards/Approvals

BS 1363

Height

173mm

For Use With

3-Compartment Floor Outlet Box

Series

INS

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Mounting plate is designed for 3 compartment TSSO DE systems. It provides secure accessory mounting within trunking installations.

high quality uPVC construction for durability

Accommodates up to 42 CAT6 cables for effective data management

Pre-drilled bases provide ease of installation

Screw-fixed fittings enhance security and stability

Related links