Siemens Silver 2 Gang Metal Faceplate & Mount Plate

Subtotal (1 unit)*

PHP1,205.84

(exc. VAT)

PHP1,350.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,205.84

*price indicative

RS Stock No.:
613-359
Mfr. Part No.:
5TG2058-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Faceplate & Mount Plate

Number of Gangs

2

Colour

Silver

Material

Metal

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Siemens Support plate with a white insert, designed to accommodate up to two modular jack connectors. It is ideal for structured cabling in residential or commercial environments where a clean, modular finish is desired.

Screw mounting

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy