Siemens White 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 611-091
- Mfr. Part No.:
- 5TG1340
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,093.27
(exc. VAT)
PHP1,224.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,093.27 |
*price indicative
- RS Stock No.:
- 611-091
- Mfr. Part No.:
- 5TG1340
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | Thermoplastic | |
| Width | 68 mm | |
| Height | 68mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Cover Plate | ||
Colour White | ||
Material Thermoplastic | ||
Width 68 mm | ||
Height 68mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens cover plate is designed to seamlessly fit into modern interiors, enhancing the aesthetic appeal while offering durability and functionality. Crafted with a thermoplastic material, it features a sleek and shiny appearance, resembling the classic RAL 9010 white. The 68 x 68 mm format ensures compatibility with various socket outlets, making it an ideal choice for both new installations and upgrades. The innovative design incorporates a spring flap, adding practicality while boosting safety with its IP20 protection class. This cover plate not only serves as a protective element but also embodies the quality and ingenuity that siemens is renowned for, making it a perfect addition to any sophisticated setup.
The thermoplastic construction ensures long-lasting durability
A shiny finish adds a contemporary touch to any space
Designed specifically for SCHUKO socket outlets ensuring compatibility
The 68 x 68 mm size makes it versatile for various applications
A spring flap mechanism enhances ease of use
IP20 rating provides a reliable level of protection for indoor environments
Halogen-free material promotes a safer choice for the environment
The product is devoid of any imprints ensuring a clean and modern aesthetic
Perfect for integration with miscellaneous systems enhancing functionality
Related links
- Siemens White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 3 Gang Thermoplastic Cover Plate
- Siemens Off White 1 Gang Cover Plate Thermoplastic Cover Plate
- Siemens Gold 1 Gang Cover Plate Thermoplastic Cover Plate
