Siemens 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 611-068
- Mfr. Part No.:
- 5TG1340-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,753.63
(exc. VAT)
PHP1,964.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,753.63 |
*price indicative
- RS Stock No.:
- 611-068
- Mfr. Part No.:
- 5TG1340-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Material | Thermoplastic | |
| Width | 68 mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Material Thermoplastic | ||
Width 68 mm | ||
Standards/Approvals RoHS, EAC | ||
Height 68mm | ||
- COO (Country of Origin):
- ES
The Siemens style platinum metallic cover plate is designed to enhance the aesthetic appeal and functionality of your sockets. Measuring 68 x 68 mm, this cover plate is ideal for modifying schuko socket outlets, ensuring a modern and sleek look in any setting. Crafted from durable thermoplast, it combines practicality with elegance. The unique shiny appearance, closely resembling RAL 9007, complements a variety of interior designs. Whether for a new installation or a stylish upgrade, this cover plate offers an excellent choice for those seeking a high-quality finish to their electrical fixtures.
Designed specifically for schuko socket outlet modifications
Constructed from robust thermoplast for long-lasting use
Shiny finish adds a touch of sophistication to any space
Halogen-free material ensures safety and environmental consideration
Provision for integration with various systems enhances versatility
Related links
- Siemens White 1 Gang Cover Plate Thermoplastic Cover Plate
- Siemens Off White 1 Gang Cover Plate Thermoplastic Cover Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Inclined Outlet Cover Plate
- Siemens White 1 Gang Cover Plate Thermoplastic Faceplate & Mounting Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Siemens Aluminium 1 Gang Cover Plate Thermoplastic Cover Plate
- Siemens White Cover Plate Thermoplastic Cover Plate
- Siemens Gold 1 Gang Cover Plate Thermoplastic Cover Plate
