Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 129-351
- Mfr. Part No.:
- 143217 XLST5S858
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save PHP882.05
View bulk pricing optionsSubtotal (1 unit)*
PHP8,828.97
(exc. VAT)
PHP9,888.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,828.97 | - |
| 5 - 9 | PHP8,652.56 | PHP882.05 |
| 10 + | PHP8,387.52 | PHP4,414.50 |
*price indicative
- RS Stock No.:
- 129-351
- Mfr. Part No.:
- 143217 XLST5S858
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 685mm | |
| Mount Type | Screw | |
| Depth | 760mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| For Use With | Bottom planking, Roof planking | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Material Steel | ||
Width 685mm | ||
Mount Type Screw | ||
Depth 760mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
For Use With Bottom planking, Roof planking | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear is a reliable solution for your electrical enclosure needs. With a sleek design and sturdy steel construction, this switchgear is perfect for various applications. The galvanized finish and grey color add a modern touch to any setup, while the compact dimensions make it easy to install in tight spaces. Suitable for both top and bottom planking, this switchgear is a versatile choice for your electrical system.
Steel construction ensures durability and longevity
Galvanized finish for a sleek and modern look
Compact dimensions of 685mm x 760mm make it easy to install in tight spaces
Suitable for both top and bottom planking for added versatility
RoHS compliant for environmentally friendly operation
ETIM 9.0 technical data for accurate specifications
Related links
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
