Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 126-002
- Mfr. Part No.:
- 173347 XTMPIX16WM-H550W600
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save PHP2,108.80
View bulk pricing optionsSubtotal (1 unit)*
PHP21,088.11
(exc. VAT)
PHP23,618.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP21,088.11 | - |
| 5 - 9 | PHP20,666.35 | PHP2,108.80 |
| 10 + | PHP20,033.72 | PHP10,543.90 |
*price indicative
- RS Stock No.:
- 126-002
- Mfr. Part No.:
- 173347 XTMPIX16WM-H550W600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 690mm | |
| Mount Type | Screw | |
| Depth | 120mm | |
| Standards/Approvals | RoHS | |
| Height | 483mm | |
| For Use With | IZMX16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 690mm | ||
Mount Type Screw | ||
Depth 120mm | ||
Standards/Approvals RoHS | ||
Height 483mm | ||
For Use With IZMX16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit for IZMX16 is designed for the Eaton xEnergy Main LV switchgear. Suitable for enclosure building dimensions of 550mm in height and 600mm in width, this shelf model is made of stainless steel, providing durability and a sleek look.
Weighing 22 kilograms it provides a sturdy mounting option for the xEnergy Main LV switchgear
RoHS conform product ensuring environmental compliance and safety standards are met
Part of the globally marketable Eaton xEnergy Main LV switchgear family off
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
