Eaton Grey Metal Faceplate & Mount Plate
- RS Stock No.:
- 125-947
- Mfr. Part No.:
- 172699 XTSWFC
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,459.58
(exc. VAT)
PHP3,874.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,459.58 |
| 5 - 9 | PHP3,390.20 |
| 10 + | PHP3,287.04 |
*price indicative
- RS Stock No.:
- 125-947
- Mfr. Part No.:
- 172699 XTSWFC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 40mm | |
| Mount Type | Screw | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Height | 580mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Metal | ||
Width 40mm | ||
Mount Type Screw | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
Height 580mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable and efficient solution for your electrical needs. With a sleek grey design and compact dimensions, this switchgear is perfect for a variety of applications.
RoHS conform and globally marketable for high quality assurance
Sleek grey design with RAL-number 7035 for a modern aesthetic appeal
Blind plate model made of durable metal for long-lasting performance
Suitable for mounting position on scaffold for fle
Related links
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
