Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 125-850
- Mfr. Part No.:
- 172667 XTMWS-W600
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP53,245.67
(exc. VAT)
PHP59,635.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP53,245.67 |
| 5 - 9 | PHP52,180.76 |
| 10 + | PHP50,583.38 |
*price indicative
- RS Stock No.:
- 125-850
- Mfr. Part No.:
- 172667 XTMWS-W600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 680mm | |
| Mount Type | Screw | |
| Depth | 70mm | |
| Height | 1.68m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 680mm | ||
Mount Type Screw | ||
Depth 70mm | ||
Height 1.68m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed to provide a reliable and efficient solution for electrical cabinet installations. With a sleek grey metal finish and dimensions of 680mm x 1680mm x 70mm, this product is suitable for enclosure building widths of 6
RoHS compliant for environmental responsibility
Globally marketable for versatile usage
Metal construction for durability
Sleek grey finish with RAL-number 7035 for a professional look
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
