Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 123-070
- Mfr. Part No.:
- 171675 XMIX40W10D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP36,296.67
(exc. VAT)
PHP40,652.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,296.67 |
*price indicative
- RS Stock No.:
- 123-070
- Mfr. Part No.:
- 171675 XMIX40W10D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 1000mm | |
| Mount Type | Screw | |
| Depth | 650mm | |
| Height | 100mm | |
| Standards/Approvals | RoHS | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 1000mm | ||
Mount Type Screw | ||
Depth 650mm | ||
Height 100mm | ||
Standards/Approvals RoHS | ||
Series xEnergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable and efficient solution for electrical distribution in various applications. With a grey metal casing and dimensions of 1000mm x 100mm x 650mm, this LV switchgear is RoHS conform and globally marketable. It is suitable for enclosure building and offers a max load capacity of 0kg.The Eaton xEnergy Main LV switchgear is the perfect choice for your electrical cabinet needs.
Globally marketable for versatile applications
Metal construction for durability
Suitable for enclosure building
Grey colour with RAL-number 7035 for a professional look
Related links
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
