Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 120-361
- Mfr. Part No.:
- 167564 XVTL-IZMX40-06
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,702.07
(exc. VAT)
PHP6,386.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,702.07 |
*price indicative
- RS Stock No.:
- 120-361
- Mfr. Part No.:
- 167564 XVTL-IZMX40-06
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 370mm | |
| Depth | 530mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 115mm | |
| For Use With | IZMX40 | |
| Series | xEffect xVtl | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 370mm | ||
Depth 530mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 115mm | ||
For Use With IZMX40 | ||
Series xEffect xVtl | ||
- COO (Country of Origin):
- CZ
The Eaton mounting plate is designed to accommodate the IZMX40 device, offering a sturdy construction with steel material and galvanized surface protection. The Eaton xEffect xVtl Mounting Plate is a reliable accessory for distribution boards, measuring 530mm in length, 115mm in height, and 370mm in width.
RoHS conform for environmental compliance
Easy to install and compatible with Eaton xEffect xVtl enclosures
Suitable for energy distribution systems with ETIM 90 technical data
Perforated design for efficient airflow and cable management
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
