Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-902
- Mfr. Part No.:
- 138770 MPL-120100-CS
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
PHP13,951.62
(exc. VAT)
PHP15,625.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP13,951.62 |
| 5 - 9 | PHP13,672.58 |
| 10 + | PHP13,254.03 |
*price indicative
- RS Stock No.:
- 103-902
- Mfr. Part No.:
- 138770 MPL-120100-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 1000 mm | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 1200mm | |
| For Use With | Enclosure | |
| Series | xEffect CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 1000 mm | ||
Depth 2mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 1200mm | ||
For Use With Enclosure | ||
Series xEffect CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton galvanized mounting plate is designed for HxW=1200x1000mm enclosures. With a product weight of 15 kilograms and a surface finishing of galvanized steel, this xEffect CS mounting plate is a sturdy and durable accessory for your distribution board. Compliant with RoHS regulations, this mounting plate is suitable for enclosures with a height of 1200mm and width of 1000mm.
Steel plate construction ensures durability and robustness
Galvanized surface finish protects against corrosion and rust
RoHS compliant, meets environmental standards for safe use
Designed for easy installation in enclosures with specific dimensions
Electroplated without apertures for a clean, professional appearance
Related links
- Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
