Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-833
- Mfr. Part No.:
- 138708 MPP-120100-CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP17,021.59
(exc. VAT)
PHP19,064.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,021.59 |
*price indicative
- RS Stock No.:
- 103-833
- Mfr. Part No.:
- 138708 MPP-120100-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 1000 mm | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Range | xEffect CS | |
| Standards/Approvals | RoHS | |
| Height | 1200mm | |
| For Use With | Enclosure | |
| Series | CS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 1000 mm | ||
Depth 2mm | ||
Finish Galvanised | ||
Range xEffect CS | ||
Standards/Approvals RoHS | ||
Height 1200mm | ||
For Use With Enclosure | ||
Series CS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton xEffect CS mounting plate is a galvanized, perforated mounting plate designed for HxW of 1200x1000mm enclosures. With a sleek steel construction, this mounting plate is RoHS conform and compatible with cage nuts M6 or M8. It is an essential accessory for cabinets and distribution boards, offering a sturdy and reliable solution for your energy distribution system needs.
Galvanized surface finishing for durability and corrosion resistance
Perforated design for easy installation of cage nuts M6 or M8
Steel construction for strength and reliability
RoHS conform for environmentally friendly use
Accessory CS interior fitting for seamless integration
Related links
- Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD

