Subtotal (1 unit)*
PHP31,340.07
(exc. VAT)
PHP35,100.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,340.07 |
*price indicative
- RS Stock No.:
- 286-4119
- Mfr. Part No.:
- VOUCPV70E
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Eyewear Accessory | |
| Dimensions | 10 x 15 x 0.5 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Eyewear Accessory | ||
Dimensions 10 x 15 x 0.5 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bolle Safety Seamless Vision Prescription Card is a gateway to the Seamless Prescription Program, simplifying the process of acquiring custom safety glasses. It combines advanced technology with personalized customer service, allowing users to virtually try on frames for functionality and aesthetics. The program offers single vision or progressive lenses for indoor or outdoor use.
Retail-friendly solution
Single vision or progressive lenses
EN166 certified prescription safety eyewear
One single price for any need
Related links
- Bolle Safety Soft Pouch
- Bolle Safety IFS20 face shields and is suitable for indoor use Replacement Lens
- Bolle Safety Case
- Bolle Safety Glasses, Goggles Bungee Cord
- Bolle Safety SPHERE face shields and is suitable for indoor use. It provides protection against electrical short circuit
- Bolle Safety
- Bolle Safety Dusty Environments NESS+ Seal
- Bolle Safety All types of spectacles and goggles Headband
