Centurion Safety Vision Plus & Spectrum Face Shield Holder

Subtotal (1 unit)*

PHP2,129.84

(exc. VAT)

PHP2,385.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,129.84

*price indicative

RS Stock No.:
265-6072
Mfr. Part No.:
S57B 9034153
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Product Type

Face Shield Holder

Sub Type

Face Shield Holder

For Use With

Vision Plus & Spectrum

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion Safety product is a high heat face screen carrier. It is for use with Nexus, Concept, Vision Plus and Spectrum safety helmets. It is designed to protect against arc flash risks posed by electrical faults.

Made up of Polyetherimide

Designed to have an in use life of up to 5 years

Includes Connect and Combi & Euro accessory slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy