PROGUARD Floor Eyewash Kit Eye Wash, 280mm
- RS Stock No.:
- 793-577
- Mfr. Part No.:
- PG 10001
- Manufacturer:
- PROGUARD
Subtotal (1 unit)*
PHP65,953.61
(exc. VAT)
PHP73,868.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,953.61 |
*price indicative
- RS Stock No.:
- 793-577
- Mfr. Part No.:
- PG 10001
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Product Type | Eye Wash | |
| Volume | 280mm | |
| Mount Type | Floor | |
| Sub Type | Eyewash Kit | |
| Kit Contents | Eyewash Bowl With Padel | |
| Eyewash Quantity | 1Per Pack | |
| Standards/Approvals | EN 15154 | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Product Type Eye Wash | ||
Volume 280mm | ||
Mount Type Floor | ||
Sub Type Eyewash Kit | ||
Kit Contents Eyewash Bowl With Padel | ||
Eyewash Quantity 1Per Pack | ||
Standards/Approvals EN 15154 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Floor Eyewash Kit Eye Wash, 280mm
- Hughes Wall Eyewash Station Eyewash Kit
- Eye Wash
- Cederroth Portable Eye Wash Holster Eye Wash Holster
- Hughes Wall Emergency Shower Eye Wash Unit
- Cederroth Wall Wall Mount Bracket Eye Wash Wall Bracket
- PROGUARD 1 Door Steel Floor Standing Safe 22 in 17in, 17 in
- PROGUARD 2 Door Steel Floor Standing Safe 65 in 43in, 18 in
