Schneider Electric Steel Extension Spring x 20 mm OD
- RS Stock No.:
- 357-761
- Mfr. Part No.:
- IMT46020
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,845.07
(exc. VAT)
PHP6,546.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,845.07 |
*price indicative
- RS Stock No.:
- 357-761
- Mfr. Part No.:
- IMT46020
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Spring | |
| Material | Steel | |
| Outside Diameter | 20mm | |
| Wire Diameter | 20mm | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Spring | ||
Material Steel | ||
Outside Diameter 20mm | ||
Wire Diameter 20mm | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- NL
The Schneider Electric Mureva Tube GT bending spring for enhanced flexibility and durability. Designed for 20 mm diameter tubes, it ensures easy and precise bending without damaging the tube. Ideal for cable protection applications.
EU RoHS Directive
Mercury free
Related links
- RS PRO Steel Extension Spring, 87.2 mm x 20 mm OD
- RS PRO Stainless Steel Extension Spring, 30.4 mm x 6 mm OD
- RS PRO Stainless Steel Extension Spring, 38.5 mm x 7.5 mm OD
- RS PRO Steel Extension Spring, 30.4 mm x 6 mm OD
- RS PRO Steel Extension Spring, 39.7 mm x 11 mm OD
- RS PRO Steel Extension Spring, 50 mm x 10 mm OD
- RS PRO Steel Extension Spring, 75.4 mm x 11 mm OD
- RS PRO Steel Extension Spring, 44.1 mm x 6.3 mm OD
