Extension Leads & Cable Reels

Extension leads, also known as extension cords or cables, are essential tools for extending electrical reach in residential, commercial, and industrial settings. These crucial power cables feature one or multiple sockets at one end and a plug at the other, designed to extend power access for appliances beyond the immediate mains power socket.

When managing cables of various lengths and combinations, extension leads provide critical safety, enhanced convenience and crucial portability.

For customers looking for industrial-grade extension lead options, RS PRO offers a range of options designed to meet the demands of diverse applications at competitive prices in the Philippines.

Key Features of Extension Cords

When buying an extension cord or reel, consider these crucial safety and performance features to ensure it meets your needs.

  • IP Rating: An Ingress Protection (IP) rating indicates the extension cord's resistance to dust and moisture, essential for outdoor or challenging environments.
  • Surge Protection: Built-in surge protection protects sensitive electronics from power spikes and fluctuations, preventing damage to valuable equipment.
  • Individual Socket Switches: Some multi-socket extension leads feature individual switches, allowing you to control power to each connected device independently, improving usability and energy efficiency.
  • Cord Length and Current Rating: Choose a cord length suitable for your requirements and ensure its amperage rating matches or exceeds the current draw of your connected appliances. Also, verify that the extension cord’s voltage rating is compatible with local mains power supply (typically 220-240V in the Philippines).

Types of Extension Leads and Cables

Single Extension Leads

These leads have only one socket. They're designed for powering a single device at a distance from a main power outlet. Single extension leads are typically used in home or small workspace applications.

It's crucial to remember a key safety rule: never connect these in series with other extension sockets or multi-socket adaptors. This avoids overloading the extension cord and prevents potential hazards. Always use a single extension lead rated appropriately for your device’s power requirements.

Multi-Socket Extension Leads

Sometimes called multi-gang or socket extension leads, these units feature more than one socket. They effectively increase the number of devices you can power from a single main outlet. Many models come equipped with surge protection to safeguard electronics from power spikes, and some even include switched sockets for individual control. These are ideal for managing multiple plugs from one mains socket, acting as versatile outlet extension solutions. Multi-socket leads are ideal for offices, workshops, or entertainment setups where multiple appliances need connection, but socket availability is limited.

Cable Reels for Industrial Use

Cable reels are heavy-duty extension solutions widely used in outdoor environments, workshops, and large industrial spaces. They typically come as long cables neatly wound on a reel for easy storage and transport. These extension cable reels may be manual, requiring the user to wind the cable, or automatic reel with rewind functionality for convenience.

Industrial cable reels often feature built-in safety elements such as RCDs (residual current devices) for shock prevention, overheat protection, and offer exceptionally long cable lengths. Their robust design withstands demanding environments and provides reliable power supply for tools, machines, and temporary installations.

Where Extension Cords Are Used Across Industries

Extension cords are vital for powering operations and enhancing flexibility across a variety of industrial sectors.

Manufacturing and Assembly

In discrete manufacturing, such as automotive plants or machinery production, extension cords power various handheld tools, diagnostic equipment, and temporary lighting directly on the factory floor or assembly lines.

Continuous Production

For process manufacturing in the Philippines, including food processing, pharmaceuticals, or chemical plants, heavy-duty extension cords supply power to plug-in equipment used in Quality Control (QC) testing labs or for temporary machinery setups within production areas.

Energy and Infrastructure

In energy and utility sectors, including water management, power distribution, or renewable energy sites, reel-based extensions are essential. They provide flexible power for outdoor maintenance, inspections, and repair work across expansive or remote locations.

Building Management and Operations

Within facilities and intralogistics, such as warehousing, healthcare, and education, extension cords efficiently distribute power. This supports flexible workspace layouts, temporary workstations, and various plug-in devices in large buildings and operational hubs.

How to Choose the Right Extension Cable Reel

Choosing the correct cable reel is essential for safely and efficiently managing electrical power in any setting. Assess your usage environment and electrical load carefully to select the ideal reel suited to your application.

  • Consider Cable Length: Longer cables are perfect for extensive workshops or large outdoor areas, while shorter ones are more suitable for desktop use or compact spaces.
  • Evaluate IP Ratings: For outdoor use or wet environments, choose a heavy-duty extension cable reel with an adequate IP (Ingress Protection) rating. A higher IP rating ensures better resistance to dust and water.
  • Choose Amperage and Voltage Rating: Always match the cable reel's amperage and voltage rating to the specific requirements of the equipment you will be powering. This prevents overloading and ensures safe operation.
  • Built-in RCD Protection: For enhanced safety, particularly in industrial or construction settings, opt for cable reels with a built-in RCD (Residual Current Device).
  • Select Auto-Rewind or Manual: Decide based on convenience and storage. Auto-rewind reels offer effortless cable retraction, saving time and preventing tangles, while manual reels are a simpler, often more robust option.

How to Order Extension Leads & Cable Reels from RS

RS Philippines makes it easy to find and order high-quality extension leads and cable reels from trusted brands like brennenstuhl, Phoenix Contact and Schneider Electric. Browse our online catalog to choose extension leads, power supply cables, or cable management sleeves suited to your needs at competitive prices.

When you're ready to buy, just add your selected items to the cart and follow the steps in our secure and straightforward checkout process. We offer a variety of flexible payment options for added convenience. For full details on delivery, including estimated arrival times and shipping costs, please see our Delivery Information page.

258 Products showing for Extension Leads & Cable Reels

Sort By
Subtotal (1 unit)
PHP8,943.27(exc. VAT)
PHP8,943.27/unit
Subtotal (1 unit)
PHP18,216.23(exc. VAT)
PHP18,216.23/unit
Subtotal (1 unit)
PHP5,033.32(exc. VAT)
PHP5,033.32/unit
Subtotal (1 unit)
PHP7,601.71(exc. VAT)
PHP7,601.71/unit
Subtotal (1 unit)
PHP9,651.98(exc. VAT)
PHP9,651.98/unit
Subtotal (1 unit)
PHP5,138.57(exc. VAT)
PHP5,138.57/unit
Subtotal (1 unit)
PHP10,425.50(exc. VAT)
PHP10,425.50/unit
Subtotal (1 unit)
PHP477.59(exc. VAT)
PHP477.59/unit
Subtotal (1 unit)
PHP839.47(exc. VAT)
PHP839.47/unit
Subtotal (1 unit)
PHP511.51(exc. VAT)
PHP511.51/unit
Subtotal (1 unit)
PHP555.01(exc. VAT)
PHP555.01/unit
Subtotal (1 unit)
PHP907.33(exc. VAT)
PHP907.33/unit
Subtotal (1 unit)
PHP988.23(exc. VAT)
PHP988.23/unit
Subtotal (1 unit)
PHP626.34(exc. VAT)
PHP626.34/unit
Subtotal (1 unit)
PHP663.75(exc. VAT)
PHP663.75/unit
Currently unavailable
Subtotal (1 unit)
PHP1,653.84(exc. VAT)
PHP1,653.84/unit
In Stock
Subtotal (1 unit)
PHP19,522.78(exc. VAT)
PHP19,522.78/unit
In Stock
  • RS Stock No. 707-675
  • Mfr. Part No. OTMU30162LV-PX
Subtotal (1 unit)
PHP5,605.13(exc. VAT)
PHP5,605.13/unit
In Stock
Subtotal (1 unit)
PHP10,837.59(exc. VAT)
PHP10,837.59/unit
In Stock
Subtotal (1 unit)
PHP15,119.30(exc. VAT)
PHP15,119.30/unit
Results per page