HAZET 20 m Cable Reel, 230V, IP20
- RS Stock No.:
- 646-996
- Mfr. Part No.:
- 9040D-2.5
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP33,981.41
(exc. VAT)
PHP38,059.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,981.41 |
*price indicative
- RS Stock No.:
- 646-996
- Mfr. Part No.:
- 9040D-2.5
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Cable Reel | |
| Cable Length | 20m | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Cable Reel | ||
Cable Length 20m | ||
IP Rating IP20 | ||
Voltage 230V | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Power Tool Accessory is a robust and precision-crafted component designed to optimize the performance of compatible Hazet power tools. Whether you're working in automotive repair, industrial maintenance, or workshop settings, this accessory ensures reliable and efficient operation.
Integrated drill template for mounting on cardboard packaging
Closed special plastic case
Rotating metal mounting bracket made for separate installation at the workplace
Related links
- brennenstuhl 20 m 4 Socket Type E - French Cable Reel IP20
- brennenstuhl 10 m 4 Socket Type E - French Cable Reel IP20
- brennenstuhl 38.5 m 4 Socket Type E - French Cable Reel IP20
- brennenstuhl 25 m 4 Socket Type F Cable Reel Cable Reel IP20
- brennenstuhl 50 m 4 Socket Type F Cable Reel Cable Reel IP20
- ARC GROUP 25 m Test Lead Extension Reel Cable Reel IP20
- brennenstuhl 40 m 4 Socket Type E - French Cable Reel IP20
- brennenstuhl 15 m 3 Socket Type E - French Cable Reel IP20
