RS PRO 15 Step Aluminium Extension Ladder, 9900mm Open Length

Subtotal (1 unit)*

PHP52,883.82

(exc. VAT)

PHP59,229.88

(inc. VAT)

Add to Basket
Select or type quantity
Orders below PHP3,000.00 (exc. VAT) cost PHP150.00.
Temporarily out of stock
  • Shipping from March 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,883.82

*price indicative

Every Spend Counts with RS PRO
RS Stock No.:
285-133
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Closed Length

4000mm

Number of Treads

15

Stiles Material

Aluminium

Tread Material

Aluminium

Number of Sections

3

Open Length

9900mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Extension Ladder, 4000 mm Closed Length, 15 Treads


This RS PRO extension ladder is designed for commercial use, offering robust construction and enhanced safety features. Ideal for reaching high places with ease, it provides stability and comfort, making it perfect for various industrial applications.

Features and Benefits


Commercial strength box section construction: Ensures durability and twist-proof performance

Deep, comfortable D-shaped rungs: Reduces fatigue during extended use

Slip-resistant high traction rungs: Enhances safety by preventing slips

Stabilising bar supplied: Requires fitting before first use for added stability

Anti-slip rubber feet: Provides secure footing on various surfaces

Applications


Construction

Maintenance

Warehousing

Industrial settings

Additional Information


Kit contents: Includes stabilising bar for enhanced safety

Key standards: Complies with relevant safety regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Be Ready for Anything: RS PRO Emergency Preparedness Solutions