Brady Polyester Film Custom Exit Sign

N

Subtotal (1 unit)*

PHP973.68

(exc. VAT)

PHP1,090.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP973.68

*price indicative

RS Stock No.:
844-667
Mfr. Part No.:
E/E002/A90/NT-SA-210x105/1-B
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Exit Sign

Self-Adhesive

Yes

Sign Legend

Custom

Material

Polyester Film

Legend Colour

Black

Symbol/Text Colour

Black

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady preprinted polyester offers reliable surface printing with a permanent adhesive. Designed for efficient labelling, it combines durability with clarity for effective communication in various environments.

Surface printed white polyester film enhances visibility

Over-laminated with clear polyester for additional protection

Excellent adhesion to low surface energy surfaces

Resistant to high temperatures and humidity conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy