Amphenol Industrial, HVPT Electric Vehicle Connector Female
- RS Stock No.:
- 174-1927
- Distrelec Article No.:
- 304-52-340
- Mfr. Part No.:
- HVPT3A70
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1927
- Distrelec Article No.:
- 304-52-340
- Mfr. Part No.:
- HVPT3A70
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | HVPT | |
| Number of Rows | 1 | |
| Number of Contacts | 3 | |
| Wire Size | 70 mm² | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Width | 54.5 mm | |
| Height | 108mm | |
| Depth | 48.5mm | |
| Key Type | Type A | |
| Colour | Orange | |
| Pin Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series HVPT | ||
Number of Rows 1 | ||
Number of Contacts 3 | ||
Wire Size 70 mm² | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Contact Gender Male | ||
Width 54.5 mm | ||
Height 108mm | ||
Depth 48.5mm | ||
Key Type Type A | ||
Colour Orange | ||
Pin Diameter 22mm | ||
- COO (Country of Origin):
- CN
1 to 3 positions available
Light in weight with plastic Shell
Easy to install, reliable connection
Multiple coding positions
360° shielded from wire to device
Economical
