Better World

Phoenix Contact, EV-T2M3SO12 Socket Electric Vehicle Connector Female, 500 mm Cable, 32A

Subtotal (1 unit)*

PHP6,487.39

(exc. VAT)

PHP7,265.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,487.39

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
521-195
Mfr. Part No.:
1286389
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electric Vehicle Connector

Series

EV-T2M3SO12

Current

32A

Connector Type

Socket

Number of Contacts

5

Wire Size

2, 6mm²

Operating Voltage

480V

Application

Flush Cut of

Termination Type

Connector

Minimum Operating Temperature

30°C

Connector Gender

Female

Maximum Operating Temperature

50°C

Width

75mm

Standards/Approvals

ISO 9001, VDE 40053862, IEC 62196-2, IATF 16949

Depth

87.95mm

Height

91.71mm

Mount Type

Rear Panel

Better World Product

Yes

Colour

Black

IP Rating

IP44

Cable Length

500mm

Better World Claim

Renewable Energy Solution

Contact Material

Silver

Contact Resistance

37.1Ω

For Use With

Electric Vehicles

Housing Material

Plastic

COO (Country of Origin):
DE
The Phoenix Contact infrastructure charging socket is engineered for the seamless charging of electric vehicles, providing high efficiency and compatibility with Type 2 plugs. With a robust design, it's made for rear panel mounting, featuring a sleek, square housing that blends durability with functionality. The advanced locking actuator ensures secure connections, while its compact dimensions allow for versatile installation in various environments.

Manufactured using advanced materials for longevity

Integrated strain relief mechanism to safeguard electrical connections

Supports efficient heat management to prevent overheating

Compatible with a variety of accessories to expand functionalities

Supports robust signalling through pulse width modulation