Amphenol Industrial, PowerMate Receptacle Receptacle Female, 520A
- RS Stock No.:
- 748-016
- Mfr. Part No.:
- C215 2BG21 000 01
- Manufacturer:
- Amphenol Industrial
N
Subtotal (1 unit)*
PHP10,770.47
(exc. VAT)
PHP12,062.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,770.47 |
*price indicative
- RS Stock No.:
- 748-016
- Mfr. Part No.:
- C215 2BG21 000 01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Receptacle | |
| Series | PowerMate | |
| Current | 520A | |
| Connector Type | Receptacle | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Wire Size | 0.25mm² | |
| Application | EV Connector | |
| Operating Voltage | 1500V | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Depth | 87mm | |
| Height | 78.5mm | |
| Width | 47mm | |
| Standards/Approvals | UL 94 | |
| Mount Type | Panel | |
| Colour | Orange | |
| IP Rating | IP67, IP6K9K | |
| For Use With | HVIL | |
| Pin Diameter | 4.5mm | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Receptacle | ||
Series PowerMate | ||
Current 520A | ||
Connector Type Receptacle | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Wire Size 0.25mm² | ||
Application EV Connector | ||
Operating Voltage 1500V | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Depth 87mm | ||
Height 78.5mm | ||
Width 47mm | ||
Standards/Approvals UL 94 | ||
Mount Type Panel | ||
Colour Orange | ||
IP Rating IP67, IP6K9K | ||
For Use With HVIL | ||
Pin Diameter 4.5mm | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial connector offers a reliable solution for high voltage interlock applications, ensuring secure connectivity in demanding environments. Its robust design facilitates seamless integration, making it essential for various industrial uses.
Rated voltage of 1500 VDC ensures high performance under challenging conditions
Rated impulse withstand voltage of 6000 VDC caters to extreme surges
Pollution degree of 2, suitable for harsh environments
Related links
- Amphenol Industrial 520A
- Amphenol Industrial 520A
- Amphenol Industrial 120A
- Amphenol Industrial 120A
- Amphenol Industrial 70A
- Amphenol Industrial ATT 16 Crimp Tool for Heavy equipment
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination
- Amphenol Industrial Male Male Receptacle
