Amphenol Industrial, PowerMate Cable Connector Male, 520A
- RS Stock No.:
- 748-037
- Mfr. Part No.:
- C215 2CH11 070 01
- Manufacturer:
- Amphenol Industrial
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,785.03
(exc. VAT)
PHP21,039.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,785.03 |
*price indicative
- RS Stock No.:
- 748-037
- Mfr. Part No.:
- C215 2CH11 070 01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | PowerMate | |
| Current | 520A | |
| Connector Type | Cable | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Wire Size | 70mm² | |
| Application | EV Connector | |
| Operating Voltage | 1500V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 | |
| Height | 127mm | |
| Width | 92mm | |
| IP Rating | IP67, IP6K9K | |
| Colour | Orange | |
| Mount Type | Cable | |
| For Use With | HVIL | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series PowerMate | ||
Current 520A | ||
Connector Type Cable | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Wire Size 70mm² | ||
Application EV Connector | ||
Operating Voltage 1500V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 | ||
Height 127mm | ||
Width 92mm | ||
IP Rating IP67, IP6K9K | ||
Colour Orange | ||
Mount Type Cable | ||
For Use With HVIL | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial cable connector provides reliable connectivity for high voltage applications, ensuring secure connections and robust performance in demanding environments.
Rated voltage supports up to 1500 VDC, suitable for high voltage systems
IP degree rating of IP 67 ensures protection against dust and water ingress
Mechanical operation is rated for over 50 mating cycles, enhancing durability
Operating temperature range from -40°C to +125°C ensures versatility in various conditions
Housing material is zinc die cast, providing strength and corrosion resistance
Related links
- Amphenol Industrial 520A
- Amphenol Industrial 520A
- Amphenol Industrial ATT 16 Crimp Tool for Heavy equipment
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination
- Amphenol Industrial Circular Connector Cable Socket IP66, IP69K
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
