Phoenix Contact, 1532 GB/T Electric Vehicle Connector, 500 mm Cable, 32A

Subtotal (1 pack of 10 units)*

PHP113,789.44

(exc. VAT)

PHP127,444.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP113,789.44PHP11,378.944

*price indicative

Bag the Deal of the Season
RS Stock No.:
522-075
Mfr. Part No.:
1532123
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electric Vehicle Connector

Series

1532

Current

32A

Connector Type

GB/T

Number of Contacts

5

Application

Flush Cut of

Minimum Operating Temperature

30°C

Termination Type

Connector

Latch Type

Self-locking

Maximum Operating Temperature

50°C

Height

91.71mm

Standards/Approvals

IATF 16949, DIN EN 60738-1, IEC 62196-2, ISO 9001

Depth

87.95mm

IP Rating

IP44

Colour

Black

Cable Length

500mm

Mount Type

Rear Panel

For Use With

Compatible with Infrastructure Charging Plugs

Contact Material

Silver

Contact Resistance

37.1Ω

Housing Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Infrastructure Charging Socket exemplifies robust engineering designed for seamless integration in e mobility applications. Tailored to accommodate electric vehicles, it supports alternating current charging while being compatible with Type 2 infrastructure plugs. The innovative design includes a round protective cover with integrated temperature sensors, ensuring optimal operation even in diverse environmental conditions. Its premium construction not only enhances durability but also provides flexibility with features like a locking actuator and a user friendly, square configuration suitable for rear panel mounting.

Flexible mounting options ideal for various installation environments

Self locking cover mechanism enhances safety during use

Waterproof and dirt proof design to withstand challenging conditions

Developed under stringent automotive manufacturing standards for quality assurance

User friendly design facilitates easy maintenance and setup

Benefits from cohesive branding opportunities with custom logo options

Related links