Better World

Phoenix Contact, EV-T2M3SO12 Socket Terminal Kit Female, 500 mm Cable, 32A

Subtotal (1 unit)*

PHP13,684.84

(exc. VAT)

PHP15,327.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,684.84

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
517-925
Mfr. Part No.:
1164423
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Kit

Series

EV-T2M3SO12

Current

32A

Connector Type

Socket

Number of Rows

5

Number of Contacts

5

Wire Size

2, 6mm²

Operating Voltage

480V

Application

Flush Cut of

Termination Type

Connector

Minimum Operating Temperature

30°C

Connector Gender

Female

Maximum Operating Temperature

50°C

Width

75mm

Standards/Approvals

DIN EN 60738-1, IEC 62196-2

Depth

87.95mm

Height

91.71mm

Colour

Black

Better World Product

Yes

IP Rating

IP44

Mount Type

Rear Panel

Better World Claim

Renewable Energy Solution

Cable Length

500mm

For Use With

infrastructure charging plugs

Contact Material

Silver

Housing Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Infrastructure Charging Socket is expertly designed for electric vehicle charging, combining functionality with robust construction. Ideal for installation at charging stations for e-mobility, this product supports Type 2 connectors with its premium, modular design. The inclusion of a protective cover, temperature sensors, and an LED display enhances usability and ensures optimal performance during charging. Its engineering adheres to stringent industry standards, guaranteeing safety and reliability for users.

Modular components enhance versatility and maintenance

Adheres to international safety standards ensuring peace of mind

Includes innovative cooling technologies to prevent overheating

Supports a broad range of applications across various sectors

Compatible with Type 2 charging infrastructure

Facilitates flexible mounting options suitable for diverse environments

Related links