Better World

Phoenix Contact, EV-T2M3SO12 Socket Electric Vehicle Connector Female, 500 mm Cable, 32A

Subtotal (1 unit)*

PHP14,792.51

(exc. VAT)

PHP16,567.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,792.51

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
493-256
Mfr. Part No.:
1164422
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electric Vehicle Connector

Series

EV-T2M3SO12

Current

32A

Connector Type

Socket

Number of Contacts

5

Wire Size

2, 6mm²

Application

Flush Cut of

Operating Voltage

480V

Connector Gender

Female

Minimum Operating Temperature

30°C

Termination Type

Connector

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 62196-2

Width

75mm

Depth

87.95mm

Height

91.71mm

Cable Length

500mm

Colour

Black

Better World Product

Yes

IP Rating

IP44

Mount Type

Rear Panel

Better World Claim

Renewable Energy Solution

Contact Material

Silver

Housing Material

Plastic

Contact Resistance

37.1Ω

For Use With

infrastructure charging plugs

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Infrastructure Charging Socket is designed to enhance the charging experience for electric vehicles (EVs) with alternating current (AC). Catering specifically to E-Mobility solutions, this product ensures seamless compatibility with Type 2 infrastructure plugs, making it a perfect solution for charging stations. The socket houses advanced features such as temperature sensors, a locking actuator, and a robust housing that assures durability. The inclusion of a clear LED indicator allows users to easily monitor the charging status, promoting efficient usage.

LED indicator provides real time visual feedback on charging status

Manufactured using high quality materials to ensure longevity

Compatible with a variety of accessories tailored for optimal connectivity

Offers flexible mounting options for both practical use and aesthetic considerations

Related links