RS Better World
Hager 1 7kW Electric Vehicle Charging Station, 32 A O/P → 230V
- RS Stock No.:
- 909-173
- Mfr. Part No.:
- XVR107SCC
- Manufacturer:
- Hager
N
This image is representative of the product range
Subtotal (1 unit)*
PHP82,534.24
(exc. VAT)
PHP92,438.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,534.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 909-173
- Mfr. Part No.:
- XVR107SCC
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electric Vehicle Charging Station | |
| Output Current | 32A | |
| Output Power | 7kW | |
| Maximum Output Voltage | 230V | |
| Number of Sockets | 1 | |
| Electrical Phase | 1 | |
| Length | 150mm | |
| Width | 250mm | |
| Height | 370mm | |
| Series | Witty One | |
| Standards/Approvals | REACH | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electric Vehicle Charging Station | ||
Output Current 32A | ||
Output Power 7kW | ||
Maximum Output Voltage 230V | ||
Number of Sockets 1 | ||
Electrical Phase 1 | ||
Length 150mm | ||
Width 250mm | ||
Height 370mm | ||
Series Witty One | ||
Standards/Approvals REACH | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- PL
The Hager charging station offers efficient power supply for electric vehicles, designed for company use. Its Compact design integrates seamlessly into any office environment wherever charging solutions are required.
Maximum power of 7 kW per charging point ensures quick vehicle charging
Rated current of 32 A allows for reliable performance under demanding conditions
Single-phase connection simplifies installation and setup processes
IP55 protection class guarantees durability against water and dust ingress
Operating temperature range of -25 to 50 °C allows for versatile usage across climates
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
