Schneider Electric EV Connector Female 16 A 400 V ac
- RS Stock No.:
- 346-776
- Mfr. Part No.:
- EVH4S11N400F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP120,650.68
(exc. VAT)
PHP135,128.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,650.68 |
*price indicative
- RS Stock No.:
- 346-776
- Mfr. Part No.:
- EVH4S11N400F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Connector | |
| Gender | Female | |
| Current Rating | 16 A | |
| Power Rating | 11kW | |
| Number of Phases | 3 | |
| Voltage | 400 V ac | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Connector | ||
Gender Female | ||
Current Rating 16 A | ||
Power Rating 11kW | ||
Number of Phases 3 | ||
Voltage 400 V ac | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Charging station with TIC input. The output type is a T2s socket, fixed on the front of the station. Charging starts as soon as the vehicle is connected. A warning light indicates the charging status. Charging stops automatically when the battery is full or manually by pressing a push button.
Easy to install and use
Smart charging solution
No untimely power outages
An ergonomic and elegant design that meets the latest standards
Dynamic internal energy management via TIC input
Related links
- Schneider Electric EV Connector Female 16 A 400 V ac
- Schneider Electric EV Charging Point
- EV Charging Connectors
- Schneider Electric 32 A EV Charging Cable 10 m
- Schneider Electric 32 A EV Charging Cable 7 m
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric EVlink Front Panel Kit
- Schneider Electric Cable For Use With Cable

