Schneider Electric EV Connector Female 16A 400V ac

Subtotal (1 unit)*

PHP136,025.44

(exc. VAT)

PHP152,348.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP136,025.44

*price indicative

Bag the Deal of the Season
RS Stock No.:
428-768
Mfr. Part No.:
EVH4A11N4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EV Connector

Gender

Female

Current Rating

16A

Power Rating

11kW

Number of Phases

1

Voltage

400V ac

IP Rating

IP54

The Schneider Electric Charging station compatible with the Wiser Home mobile app. The output type is a T2s socket, fixed on the front of the station. Charging starts as soon as the vehicle is connected. A light indicates the charging status. Charging stops automatically when the battery is full or manually by pressing a push button.

Connected and intelligent charging solution

No untimely power outages

An ergonomic and elegant design that meets the latest standards

Three phase current