Phoenix Contact EV Protective Cover
- RS Stock No.:
- 248-2275
- Mfr. Part No.:
- 1405217
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,321.48
(exc. VAT)
PHP1,480.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,321.48 |
*price indicative
- RS Stock No.:
- 248-2275
- Mfr. Part No.:
- 1405217
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cover | |
| Product Type | Protective Cover | |
| Series | EV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cover | ||
Product Type Protective Cover | ||
Series EV | ||
- COO (Country of Origin):
- DE
Phoenix Contact EV Series Protective Cover, 93.7x85x32.5mm, For Use With Infrastructure Charging Sockets - 1405217
This self-closing protective cover is designed for infrastructure charging sockets, providing protection against weather and vandalism. The self-locking mechanism ensures secure attachment while allowing easy access. It is compatible with Type 2 IEC 62196-2 charging standards.
Features & Benefits
• Self-locking mechanism for secure attachment
• Weatherproof design protects against environmental damage
• Durable plastic housing withstands harsh conditions
• Compatible with Type 2 charging standard
• Multiple mounting options for flexible installation
Applications
• Used with infrastructure charging sockets for EVs
• Ideal for outdoor electric vehicle charging stations
Can it withstand extreme weather conditions?
Yes, it operates effectively in temperatures from -30°C to 50°C.
Related links
- Phoenix Contact EV-T2SOC-B Protective Cover
- Phoenix Contact RS-K10D Hinged Frame
- Phoenix Contact CHARX CONNECT Cable Set for Infrastructure Charging Socket
- Phoenix Contact Car Charger
- Phoenix Contact Circuit Breaker Accessory
- Phoenix Contact 48A Charging Cable 12 kW 25 ft
- EV Charging Accessories
- Phoenix Contact, EV-T1CCS Plastic Repair Kit for use with Connector
