LENOVO HDMI to HDMI Ethernet Media Converter 2 m

N

Subtotal (1 unit)*

PHP2,028.49

(exc. VAT)

PHP2,271.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,028.49

*price indicative

RS Stock No.:
847-599
Mfr. Part No.:
0B47070
Manufacturer:
LENOVO
Find similar products by selecting one or more attributes.
Select all

Brand

LENOVO

Product Type

Ethernet Media Converter

Number of Ports

2

Number of Outputs

1

For Use With

Laptops

Standards/Approvals

HDMI 2.0

Maximum Data Transfer Rate

10.2Gbps

Maximum Transfer Distance

2m

Connection Port

HDMI to HDMI

COO (Country of Origin):
CN
The LENOVO HDMI to HDMI cable is a high-performance connection solution designed to deliver superior audio and video quality for your devices.

High bandwidth of 340MHz/10.2 Gbps for exceptional data transfer

Supports full 1080+ resolutions at refresh rates of 120Hz

Facilitates 4k support for up to two displays simultaneously

Enables immersive stereo 3D experiences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy