Planet RJ45 Ethernet Media Converter, Copper, 10/100/1000Mbit/s
- RS Stock No.:
- 641-857
- Mfr. Part No.:
- GS-6311-48T6X
- Manufacturer:
- Planet
N
Subtotal (1 unit)*
PHP38,888.06
(exc. VAT)
PHP43,554.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,888.06 |
*price indicative
- RS Stock No.:
- 641-857
- Mfr. Part No.:
- GS-6311-48T6X
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Fibre Type | Copper | |
| Connection Port | RJ45 | |
| Network Speed | 10/100/1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Fibre Type Copper | ||
Connection Port RJ45 | ||
Network Speed 10/100/1000Mbit/s | ||
- COO (Country of Origin):
- TW
The Planet Managed Gigabit Switch comes with 10Gbps uplink capability for various kinds of network applications and flexible deployment. It features 48 10/100/1000BASE-T RJ45 copper ports and 6 1G/10GBASE-X SFP+ ports with 216Gbps switch fabric delivered in a 1U rugged case with fanless design. It provides high-density performance, Layer 3 static routing, RIP (Routing Information Protocol) and OSPF (Open Shortest Path First). With 10Gbps interfaces and 216Gbps switching fabric, it can handle extremely large amounts of data in a secure topology linking to an enterprise backbone or high-capacity servers.
IP routing protocol supports RIPv1/v2 and OSPFv2
Routing interface provides per VLAN routing mode
Supports route redistribution
Complies with the IEEE 802.3 and IEEE 802.3u
Routing interface provides per VLAN routing mode
Supports route redistribution
Complies with the IEEE 802.3 and IEEE 802.3u
Related links
- Planet RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
- StarTech.com RJ45 Ethernet Media Converter, 10/100/1000Mbit/s
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex
- TP-Link RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Half/Full Duplex 0.55km
- MOXA 10/100T Multi Mode Full Duplex 10km
