MOXA 10/100T, RJ45 Ethernet Media Converter, Multi Mode, 10/100/1000Mbit/s, Full Duplex 10km
- RS Stock No.:
- 256-3661
- Mfr. Part No.:
- IMC-21GA-LX-SC-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
PHP47,822.91
(exc. VAT)
PHP53,561.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,822.91 |
*price indicative
- RS Stock No.:
- 256-3661
- Mfr. Part No.:
- IMC-21GA-LX-SC-T
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Fibre Type | Multi Mode | |
| Network Speed | 10/100/1000Mbit/s | |
| Maximum Transfer Distance | 10km | |
| Maximum Data Transfer Rate | 10/100/1000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | 10/100T, RJ45 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Fibre Type Multi Mode | ||
Network Speed 10/100/1000Mbit/s | ||
Maximum Transfer Distance 10km | ||
Maximum Data Transfer Rate 10/100/1000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Connection Port 10/100T, RJ45 | ||
- COO (Country of Origin):
- TW
The Moxa Europe IMC-21GA industrial gigabit media converters are designed to provide reliable and stable 10/100/1000BaseT(X)-to-100/1000Base-SX/LX or selected 100/1000Base SFP module media conversion. The IMC-21GA supports IEEE 802.3az (Energy-Efficient Ethernet) and allowing it to save power and enhance transmission performance. All IMC-21GA models are subjected to support a standard operating temperature range of 0 to 60°C and an extended operating temperature range of -40 to 75°C.
Link Fault Pass-Through (LFPT)
10K jumbo frame
Redundant power inputs
Supports 1000Base-SX/LX with SC connector or SFP slot
10K jumbo frame
Redundant power inputs
Supports 1000Base-SX/LX with SC connector or SFP slot
Related links
- StarTech.com LC Ethernet Media Converter Multi Mode Full Duplex 10km
- StarTech.com LC Single Mode Half/Full Duplex 10km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 550m
- MOXA RJ45 Multi Mode Multi Mode 5km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Multi Mode
- TP-Link RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Half/Full Duplex 0.55km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
- StarTech.com LC Multi Mode Full Duplex 550m
