Phoenix Contact Fibre Optic LC Duplex Female Ethernet Media Converter, Single Mode, 100Mbit/s 40km
- RS Stock No.:
- 497-264
- Mfr. Part No.:
- 1330722
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
PHP56,565.61
(exc. VAT)
PHP63,353.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,565.61 |
*price indicative
- RS Stock No.:
- 497-264
- Mfr. Part No.:
- 1330722
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connection Port | Fibre Optic LC Duplex Female | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 40km | |
| Network Speed | 100Mbit/s | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connection Port Fibre Optic LC Duplex Female | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 40km | ||
Network Speed 100Mbit/s | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Fibre Optic Converter with LC Duplex Connection is designed to convert 100Base-TX to multimode fibre optics, featuring an LC fibre optic connection. The converter is DIN rail mountable and offers ruggedized EMI protection, making it suitable for various industrial environments. It supports a wide temperature range, ensuring reliable performance.
Transmission length 100 m
Transmission speed 10 to 100 Mbps
Transmission medium Copper
RoHS compliant
Transmission speed 10 to 100 Mbps
Transmission medium Copper
RoHS compliant
Related links
- MOXA ST Ethernet Media Converter 100Mbit/s, Single Mode 40km
- MOXA LC Single Mode Single Mode 40km
- MOXA RJ45 Single Mode Single Mode 40km
- MOXA RJ45 Single Mode Single Mode 40km
- Hager RJ45 Ethernet Media Converter 10/100Mbit/s, Full Duplex 50m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- StarTech.com RJ45 Single Mode Half/Full Duplex 30km

