RAFI RAMO 30 F Series Single-Port USB USB Feed-Through
- RS Stock No.:
- 524-873
- Mfr. Part No.:
- 1.11.099.002/0010
- Manufacturer:
- RAFI
Subtotal (1 unit)*
PHP3,959.57
(exc. VAT)
PHP4,434.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,959.57 |
*price indicative
- RS Stock No.:
- 524-873
- Mfr. Part No.:
- 1.11.099.002/0010
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Type | USB Feed-Through | |
| Interface Type | USB | |
| Number of Ports | 1 | |
| Series | RAMO 30 F | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Type USB Feed-Through | ||
Interface Type USB | ||
Number of Ports 1 | ||
Series RAMO 30 F | ||
The RAFI Cable Feed-through solution, ideal for front panel applications in industries like electrical engineering, mechanical engineering, and home technology. It features a front ring and USB 3.0 Type A connectivity, complete with a 55 cm cable for easy integration. Designed for durability and seamless performance, it ensures efficient operation in diverse environments.
IP65 sealing cap
Black collar colour
Front ring colour stainless steel
RoHS and REACH compliant
