- RS Stock No.:
- 848-5484
- Mfr. Part No.:
- CJ5E88TGR
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 848-5484
- Mfr. Part No.:
- CJ5E88TGR
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit® Mini-Com® Jack Modules
A range of Jack Modules for the Panduit® Mini-com® range.
Panduit Wiring Devices
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Shield Type | UTP |
Orientation | Straight |
Length | 38.15mm |
Width | 15.87mm |
Depth | 18.06mm |
Series | CJ |