Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Network & Telecom Connectors
Ethernet Connectors
Panduit CJ Series Female RJ45 Connector, Cat6a, UTP Shield
RS Stock No.:
848-5443
Mfr. Part No.:
CJ6X88TGRD
Manufacturer:
Panduit
View this category
Discontinued product
RS Stock No.:
848-5443
Mfr. Part No.:
CJ6X88TGRD
Manufacturer:
Panduit
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Panduit® Mini-Com® Jack Modules
A range of Jack Modules for the Panduit® Mini-com® range.
Panduit Wiring Devices
Attribute
Value
Gender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat6a
Number of Ways
8
Shield Type
UTP
Orientation
Straight
Length
38.15mm
Width
16.06mm
Depth
18.06mm
Series
CJ