Weidmuller Male Ethernet Connector, PCB Mount
- RS Stock No.:
- 255-8370
- Mfr. Part No.:
- 2726010000
- Manufacturer:
- Weidmuller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-8370
- Mfr. Part No.:
- 2726010000
- Manufacturer:
- Weidmuller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Gender | Male | |
| Ethernet Connector Type | SPE | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 2 | |
| Connector Type | Socket | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Gender Male | ||
Ethernet Connector Type SPE | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 2 | ||
Connector Type Socket | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
Male Header - IE-PCB-SP0-P-90V-THR, SPE (Single Pair Ethernet)
The Weidmuller single pair Ethernet is a technology that only requires one pair of wires to transmit data and power, the resulting benefits will make SPE the preferred network at the field level and beyond.
Consistent
Future-proof
Flexible
Innovative
Reduced installation effort
Clip-on flange
THT/THR solder connection
1.80 mm
Number of poles: 2
90°
Future-proof
Flexible
Innovative
Reduced installation effort
Clip-on flange
THT/THR solder connection
1.80 mm
Number of poles: 2
90°
